


ISL80138IVEAJZ | |
---|---|
DigiKey Part Number | ISL80138IVEAJZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL80138IVEAJZ |
Description | IC REG LINEAR POS ADJ 14-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL80138IVEAJZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.507V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 24 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.20000 | $17.20 |
10 | $12.67700 | $126.77 |
25 | $11.55760 | $288.94 |
100 | $10.32460 | $1,032.46 |
250 | $9.73616 | $2,434.04 |
960 | $9.10536 | $8,741.15 |
1,920 | $8.86231 | $17,015.64 |
2,880 | $8.74067 | $25,173.13 |
5,760 | $8.56217 | $49,318.10 |