


ISL80138IVEAJZ-T7A | |
---|---|
DigiKey Part Number | ISL80138IVEAJZ-T7ATR-ND - Tape & Reel (TR) ISL80138IVEAJZ-T7ACT-ND - Cut Tape (CT) ISL80138IVEAJZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80138IVEAJZ-T7A |
Description | IC REG LINEAR POS ADJ 14-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL80138IVEAJZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.507V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 24 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |