ISL80102IRAJZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.68259
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4,605
Unit Price: $20.28000
Datasheet
10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL80102IRAJZ-T7A

DigiKey Part Number
ISL80102IRAJZ-T7ATR-ND - Tape & Reel (TR)
ISL80102IRAJZ-T7ACT-ND - Cut Tape (CT)
ISL80102IRAJZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL80102IRAJZ-T7A
Description
IC REG LINEAR POS ADJ 2A 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80102IRAJZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.121V @ 2A
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
12 mA
PSRR
62dB ~ 55dB (120Hz ~ 1kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types