
ISL8013AIRZ-T | |
|---|---|
DigiKey Part Number | ISL8013AIRZ-TTR-ND - Tape & Reel (TR) ISL8013AIRZ-TCT-ND - Cut Tape (CT) ISL8013AIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8013AIRZ-T |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8013AIRZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 2.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.07000 | $44.07 |
| 10 | $32.39300 | $323.93 |
| 25 | $29.59400 | $739.85 |
| 100 | $26.57520 | $2,657.52 |
| 250 | $25.15352 | $6,288.38 |
| 500 | $24.30276 | $12,151.38 |
| 1,000 | $24.02569 | $24,025.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $22.33007 | $133,980.42 |

