ISL80019FRZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.63937
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,926
Unit Price: $15.39000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5,218
Unit Price: $11.52000
Datasheet
ISL8002AIRZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL8002AIRZ-T
8-TDFN

ISL80019FRZ-T7A

DigiKey Part Number
ISL80019FRZ-T7ATR-ND - Tape & Reel (TR)
ISL80019FRZ-T7ACT-ND - Cut Tape (CT)
ISL80019FRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL80019FRZ-T7A
Description
IC REG BUCK ADJ 1.5A 8TDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL80019FRZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes