MFR Recommended

ISL79986-EVAL | |
|---|---|
DigiKey Part Number | 20-ISL79986-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ISL79986-EVAL |
Description | EVAL BOARD FOR ISL79985 |
Customer Reference | |
Detailed Description | ISL79985 - Video Decoder Video Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | ISL79985 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

