
ISL78420AVEZ-T7A | |
---|---|
DigiKey Part Number | ISL78420AVEZ-T7ATR-ND - Tape & Reel (TR) ISL78420AVEZ-T7ACT-ND - Cut Tape (CT) ISL78420AVEZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78420AVEZ-T7A |
Description | IC GATE DRVR HALF-BRIDG 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 1.8V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.20000 | $51.20 |
10 | $39.32400 | $393.24 |
25 | $36.34920 | $908.73 |
100 | $33.07780 | $3,307.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.51900 | $7,879.75 |
500 | $30.57924 | $15,289.62 |
750 | $30.10871 | $22,581.53 |
1,250 | $29.58726 | $36,984.07 |
1,750 | $29.28263 | $51,244.60 |
2,500 | $28.98955 | $72,473.88 |