
ISL78113AARAZ-T7A | |
---|---|
DigiKey Part Number | ISL78113AARAZ-T7ATR-ND - Tape & Reel (TR) ISL78113AARAZ-T7ACT-ND - Cut Tape (CT) ISL78113AARAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78113AARAZ-T7A |
Description | IC REG BOOST ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL78113AARAZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4.7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.58000 | $13.58 |
10 | $9.92800 | $99.28 |
25 | $9.01880 | $225.47 |
100 | $8.02040 | $802.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.54480 | $1,886.20 |
500 | $7.25816 | $3,629.08 |
750 | $7.11464 | $5,335.98 |
1,250 | $6.95551 | $8,694.39 |
1,750 | $6.86253 | $12,009.43 |
2,500 | $6.77306 | $16,932.65 |
6,250 | $6.58054 | $41,128.38 |
12,500 | $6.46446 | $80,805.75 |