
ISL69127IRAZ-T7A | |
---|---|
DigiKey Part Number | ISL69127IRAZ-T7ATR-ND - Tape & Reel (TR) ISL69127IRAZ-T7ACT-ND - Cut Tape (CT) ISL69127IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL69127IRAZ-T7A |
Description | IC REG CTRLR INTEL 2OUT 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 0V ~ 3.05V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.83000 | $81.83 |
10 | $63.80600 | $638.06 |
25 | $59.31000 | $1,482.75 |
100 | $54.36660 | $5,436.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $52.01044 | $13,002.61 |
500 | $50.58976 | $25,294.88 |
750 | $49.87824 | $37,408.68 |
1,250 | $49.09012 | $61,362.65 |