ISL6843IU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1,710
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.57720
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.57720
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $16.11413
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.57720
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.57720
Datasheet
Power Supply Controller Industrial Power Systems 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6843IU

DigiKey Part Number
ISL6843IU-ND
Manufacturer
Manufacturer Product Number
ISL6843IU
Description
IC REG CTRLR BOOST/FLYBACK 8MSOP
Customer Reference
Detailed Description
Power Supply Controller Industrial Power Systems 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6843IU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Industrial Power Systems
Voltage - Input
-
Voltage - Supply
9V ~ 16V
Current - Supply
5.5 mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types