ISL6843IBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.78526
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.57720
Datasheet

Similar


Microchip Technology
In Stock: 207
Unit Price: $20.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.57720
Datasheet

Similar


Microchip Technology
In Stock: 147
Unit Price: $19.90000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.12756
Datasheet

Similar


Microchip Technology
In Stock: 93
Unit Price: $10.52000
Datasheet

Similar


Microchip Technology
In Stock: 668
Unit Price: $10.52000
Datasheet

Similar


Microchip Technology
In Stock: 579
Unit Price: $13.40000
Datasheet

Similar


Microchip Technology
In Stock: 2,395
Unit Price: $13.40000
Datasheet

Similar


Microchip Technology
In Stock: 32
Unit Price: $15.62000
Datasheet

Similar


Microchip Technology
In Stock: 8,459
Unit Price: $15.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $38.43814
Datasheet

Similar


Texas Instruments
In Stock: 2,207
Unit Price: $74.57000
Datasheet
Power Supply Controller Industrial Power Systems 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6843IBZ-T

DigiKey Part Number
20-ISL6843IBZ-TTR-ND - Tape & Reel (TR)
20-ISL6843IBZ-TCT-ND - Cut Tape (CT)
20-ISL6843IBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6843IBZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Power Supply Controller Industrial Power Systems 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6843IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Industrial Power Systems
Voltage - Input
-
Voltage - Supply
9V ~ 16V
Current - Supply
5.5 mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types