
ISL91106IIA-EVZ | |
---|---|
DigiKey Part Number | ISL91106IIA-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL91106IIA-EVZ |
Description | EVAL BOARD FOR ISL91106 |
Customer Reference | |
Detailed Description | ISL91106 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL91106 | |
Note | - | |
Base Product Number |