
ISL6726AAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL6726AAZ-TTR-ND - Tape & Reel (TR) 20-ISL6726AAZ-TCT-ND - Cut Tape (CT) 20-ISL6726AAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6726AAZ-T |
Description | IC REG CTRLR MULT TOP 20QSOP |
Customer Reference | |
Detailed Description | Forward Converter, Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6726AAZ-T Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter, Half-Bridge | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 20-QSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.67000 | $54.67 |
| 10 | $42.06900 | $420.69 |
| 25 | $38.92040 | $973.01 |
| 100 | $35.45770 | $3,545.77 |
| 250 | $33.80648 | $8,451.62 |
| 500 | $32.81102 | $16,405.51 |
| 1,000 | $31.99175 | $31,991.75 |



