
ISL6721AAVZ-T | |
---|---|
DigiKey Part Number | 20-ISL6721AAVZ-TTR-ND - Tape & Reel (TR) 20-ISL6721AAVZ-TCT-ND - Cut Tape (CT) 20-ISL6721AAVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6721AAVZ-T |
Description | IC REG CTRLR BOOST/FLYBK 16TSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6721AAVZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.12000 | $44.12 |
10 | $33.67700 | $336.77 |
25 | $31.07080 | $776.77 |
100 | $28.20690 | $2,820.69 |
250 | $26.84192 | $6,710.48 |
500 | $26.01904 | $13,009.52 |
1,000 | $25.34188 | $25,341.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $24.62712 | $61,567.80 |