
ISL6625ACRZ-T | |
---|---|
DigiKey Part Number | 20-ISL6625ACRZ-TTR-ND - Tape & Reel (TR) 20-ISL6625ACRZ-TCT-ND - Cut Tape (CT) 20-ISL6625ACRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6625ACRZ-T |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6625ACRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | -, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 36 V | |
Rise / Fall Time (Typ) | 31ns, 18ns | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.79000 | $23.79 |
10 | $17.77300 | $177.73 |
25 | $16.26960 | $406.74 |
100 | $14.61760 | $1,461.76 |
250 | $13.82976 | $3,457.44 |
500 | $13.35494 | $6,677.47 |
1,000 | $12.96400 | $12,964.00 |
2,500 | $12.55150 | $31,378.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $11.42190 | $68,531.40 |