Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6609AIRZ

DigiKey Part Number
ISL6609AIRZ-ND
Manufacturer
Manufacturer Product Number
ISL6609AIRZ
Description
IC GATE DRVR HALF-BRIDGE 8QFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL6609AIRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
-, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
36 V
Rise / Fall Time (Typ)
8ns, 8ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VQFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$40.20000$40.20
10$26.16900$261.69
25$22.50080$562.52
100$18.35780$1,835.78
300$15.97137$4,791.41
500$15.07050$7,535.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.