
ISL6562EVAL1 | |
|---|---|
DigiKey Part Number | ISL6562EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | ISL6562EVAL1 |
Description | EVAL BOARD FOR ISL6562 |
Customer Reference | |
Detailed Description | ISL6562 - 1 Non-Isolated Output Special Purpose DC/DC, VRM Supply Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, VRM Supply | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 60W | |
Voltage - Output | 1.5V | |
Current - Output | 40A | |
Voltage - Input | 5V, 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL6562 | |
Note | - |

