ISL8009AIRZ-TK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 8,349
Unit Price: $34.94000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 215
Unit Price: $33.30000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $15.53616
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $15.53616
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8009AIRZ-TK

DigiKey Part Number
ISL8009AIRZ-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8009AIRZ-TK
Description
IC REG BUCK ADJ 1.5A 8DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8009AIRZ-TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.30270$18,302.70
2,000$17.83823$35,676.46
3,000$17.60642$52,819.26
Manufacturers Standard Package