
ISL6532CR | |
---|---|
DigiKey Part Number | ISL6532CR-ND |
Manufacturer | |
Manufacturer Product Number | ISL6532CR |
Description | IC REG/CTRLR ACPI DUAL DDR 20QFN |
Customer Reference | |
Detailed Description | Memory, DDR/DDR2 Regulator PMIC 20-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6532CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Memory, DDR/DDR2 Regulator | |
Current - Supply | 5.25mA | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (6x6) | |
Base Product Number |