- Controller, Intel Pentium® III, IV Voltage Regulator IC 2 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6530CR-T

DigiKey Part Number
ISL6530CR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6530CR-T
Description
IC REG CTRLR INTEL 2OUT 32QFN
Customer Reference
Detailed Description
- Controller, Intel Pentium® III, IV Voltage Regulator IC 2 Output 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL6530CR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel Pentium® III, IV
Voltage - Input
4.5V ~ 5.5V
Number of Outputs
2
Voltage - Output
2.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types