
ISL6530CB-T | |
|---|---|
DigiKey Part Number | ISL6530CBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL6530CB-T |
Description | IC REG CTRLR INTEL 2OUT 24SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III, IV Voltage Regulator IC 2 Output 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® III, IV | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 2.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $24.32700 | $243.27 |
| 25 | $22.35920 | $558.98 |
| 100 | $20.19450 | $2,019.45 |
| 250 | $19.16168 | $4,790.42 |
| 500 | $18.53948 | $9,269.74 |

