
ISL6441IR-T | |
|---|---|
DigiKey Part Number | ISL6441IR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6441IR-T |
Description | IC CTRLR PWM DUAL 1.4MHZ 28-QFN |
Customer Reference | |
Detailed Description | Power Supplies PMIC 28-QFN (5x5) |
EDA/CAD Models | ISL6441IR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 2mA | |
Voltage - Supply | 5.6V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |

