
ISL6421ER | |
---|---|
DigiKey Part Number | ISL6421ER-ND |
Manufacturer | |
Manufacturer Product Number | ISL6421ER |
Description | IC REG CONV SATELLIT 1OUT 32QFN |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 32-QFN (5x5) |
EDA/CAD Models | ISL6421ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Satellite Set-Top Box Designs | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | 13V ~ 18V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |