
KMB-001CEVALZ | |
---|---|
DigiKey Part Number | KMB-001CEVALZ-ND |
Manufacturer | |
Manufacturer Product Number | KMB-001CEVALZ |
Description | EVAL BOARD FOR KAD27XX KAD55XX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | KAD27xx, KAD55xx, KAD56xx ADCs FemtoCharge™ Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | - | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | KAD27xx, KAD55xx, KAD56xx ADCs | |
Primary Attributes | For Use With KDCxxxx Daughter Cards | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,701.09000 | $2,701.09 |