
ISL6363IRTZ-T | |
---|---|
DigiKey Part Number | ISL6363IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6363IRTZ-T |
Description | IC REG CTRLR VR12 2OUT 48TQFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12 Voltage Regulator IC 2 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6363IRTZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VR12 | |
Voltage - Input | 5V ~ 12V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |