ISL6625ACRZ-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6625ACRZ-TK

DigiKey Part Number
ISL6625ACRZ-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6625ACRZ-TK
Description
IC GATE DRVR HALF-BRIDGE 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ISL6625ACRZ-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 13.2V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
36 V
Rise / Fall Time (Typ)
31ns, 18ns
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.93093$12,930.93
2,000$12.61017$25,220.34
3,000$12.44946$37,348.38
5,000$12.27147$61,357.35
Manufacturers Standard Package