
ISL6353CRTZ-T | |
---|---|
DigiKey Part Number | ISL6353CRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6353CRTZ-T |
Description | IC REG CTRLR DDR 1OUT 40TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR, Intel VR12 Voltage Regulator IC 1 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6353CRTZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, DDR, Intel VR12 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $39.17457 | $235,047.42 |