ISL6333IRZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6336IRZ

DigiKey Part Number
ISL6336IRZ-ND
Manufacturer
Manufacturer Product Number
ISL6336IRZ
Description
IC REG CTRLR VR11.1 1OUT 48QFN
Customer Reference
Detailed Description
- Controller, Intel VR11.1 Voltage Regulator IC 1 Output 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ISL6336IRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, Intel VR11.1
Voltage - Input
3V ~ 12V
Number of Outputs
1
Voltage - Output
0.5V ~ 1.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types