ISL41334IRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL41334IRZ
40-VFQFN, L40

ISL6334DCRZ

DigiKey Part Number
ISL6334DCRZ-ND
Manufacturer
Manufacturer Product Number
ISL6334DCRZ
Description
IC REG CTRLR VR11.1 1OUT 40QFN
Customer Reference
Detailed Description
- Controller, Intel VR11.1 Voltage Regulator IC 1 Output 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL6334DCRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Applications
Controller, Intel VR11.1
Voltage - Input
3V ~ 12V
Number of Outputs
1
Voltage - Output
0.5V ~ 1.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 4/9/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$49.97000$49.97
10$38.33600$383.36
50$33.67220$1,683.61
100$32.22750$3,222.75
250$30.70208$7,675.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.