
ISL6329CRZ | |
---|---|
DigiKey Part Number | ISL6329CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6329CRZ |
Description | IC REG CTRLR AMD SVI 2OUT 60QFN |
Customer Reference | |
Detailed Description | - Controller, AMD SVI Voltage Regulator IC 2 Output 60-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6329CRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, AMD SVI | |
Voltage - Input | 5V ~ 12V | |
Number of Outputs | 2 | |
Voltage - Output | 0.0125V ~ 1.55V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 60-VFQFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) | |
Base Product Number |