
ISL6312CRZ-T | |
---|---|
DigiKey Part Number | ISL6312CRZ-TTR-ND - Tape & Reel (TR) ISL6312CRZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL6312CRZ-T |
Description | IC REG CTRLR VR10 1OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11, AMD CPU Voltage Regulator IC 1 Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6312CRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Controller, Intel VR10, VR11, AMD CPU | |
Voltage - Input | 5V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 0.38V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.81000 | $118.81 |
10 | $82.61900 | $826.19 |
25 | $73.17320 | $1,829.33 |
100 | $62.49970 | $6,249.97 |
250 | $61.58252 | $15,395.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $46.25068 | $185,002.72 |