


ISL6308CRZ-T | |
---|---|
DigiKey Part Number | ISL6308CRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6308CRZ-T |
Description | IC REG CTRLR DDR 1OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6308CRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 5V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 2.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |