
ISL6227CAZ-T | |
|---|---|
DigiKey Part Number | ISL6227CAZ-TTR-ND - Tape & Reel (TR) ISL6227CAZ-TCT-ND - Cut Tape (CT) ISL6227CAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6227CAZ-T |
Description | IC REG CTRLR DDR 2OUT 28SSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6227CAZ-T Models |
Category | Voltage - Output 0.9V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -10°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Applications Controller, DDR | Supplier Device Package 28-SSOP/QSOP |
Voltage - Input 5V ~ 28V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.44000 | $47.44 |
| 10 | $36.31400 | $363.14 |
| 25 | $33.54040 | $838.51 |
| 100 | $30.48530 | $3,048.53 |
| 250 | $29.02912 | $7,257.28 |
| 500 | $28.15140 | $14,075.70 |
| 1,000 | $27.42931 | $27,429.31 |

