
ISL61863AIRZ-T | |
---|---|
DigiKey Part Number | ISL61863AIRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL61863AIRZ-T |
Description | IC HOT SWAP CTRLR USB 10DFN |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel USB 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL61863AIRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | USB | |
Features | Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO | |
Programmable Features | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.5A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 57 µA | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |