ISL80505IRAJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL61852CCRZ

DigiKey Part Number
ISL61852CCRZ-ND
Manufacturer
Manufacturer Product Number
ISL61852CCRZ
Description
IC HOT SWAP CTRLR USB 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel USB 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL61852CCRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
Yes
Applications
USB
Features
Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO
Programmable Features
-
Voltage - Supply
2.3V ~ 5.5V
Current - Output (Max)
1.1A
Operating Temperature
0°C ~ 70°C
Current - Supply
50 µA
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,960
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,470$13.56214$19,936.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.