Hot Swap Controller 2 Channel USB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL61851ICBZ-T

DigiKey Part Number
ISL61851ICBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL61851ICBZ-T
Description
IC HOT SWAP CTRLR USB 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel USB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL61851ICBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Renesas Electronics Corporation
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Current - Supply
50 µA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-SOIC
Applications
USB
Base Product Number
Features
Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types