
ISL6123IR-T | |
---|---|
DigiKey Part Number | ISL6123IR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6123IR-T |
Description | IC CTRLR PWR SEQUENCE 4CH 24-QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6123IR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Supply | 200 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |