Series Voltage Reference IC Fixed 3V V ±0.08% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002CIH330Z-TK

DigiKey Part Number
ISL60002CIH330Z-TKTR-ND - Tape & Reel (TR)
ISL60002CIH330Z-TKCT-ND - Cut Tape (CT)
ISL60002CIH330Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002CIH330Z-TK
Description
IC VREF SERIES 0.08% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.08% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002CIH330Z-TK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Renesas Electronics Corporation
Noise - 0.1Hz to 10Hz
30µVp-p
Series
Voltage - Input
3.2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
900nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-3
Current - Output
7 mA
Base Product Number
Tolerance
±0.08%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,297
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.37000$40.37
10$29.56500$295.65
25$26.97960$674.49
100$24.18600$2,418.60
250$22.87124$5,717.81
500$22.08442$11,042.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.43986$21,439.86
2,000$20.91139$41,822.78
3,000$20.64739$61,942.17
Manufacturers Standard Package