
ISL60002CIH325Z-T7A | |
|---|---|
DigiKey Part Number | ISL60002CIH325Z-T7ATR-ND - Tape & Reel (TR) ISL60002CIH325Z-T7ACT-ND - Cut Tape (CT) ISL60002CIH325Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002CIH325Z-T7A |
Description | IC VREF SERIES 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002CIH325Z-T7A Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 900nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 7 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.73000 | $56.73 |
| 10 | $42.15200 | $421.52 |
| 25 | $38.65760 | $966.44 |
| 100 | $34.87400 | $3,487.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $33.09252 | $8,273.13 |
| 500 | $32.02538 | $16,012.69 |
| 750 | $31.49284 | $23,619.63 |
| 1,250 | $30.90435 | $38,630.44 |
| 1,750 | $30.56105 | $53,481.84 |
| 2,500 | $30.23154 | $75,578.85 |

