SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002CIH326Z-TK

DigiKey Part Number
ISL60002CIH326Z-TKTR-ND - Tape & Reel (TR)
ISL60002CIH326Z-TKCT-ND - Cut Tape (CT)
ISL60002CIH326Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002CIH326Z-TK
Description
IC VREF SERIES 0.1% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.6V V ±0.1% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002CIH326Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.6V
Current - Output
7 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.8V ~ 5.5V
Current - Supply
900nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.93000$32.93
10$24.87100$248.71
25$22.86920$571.73
100$20.66130$2,066.13
250$19.60952$4,902.38
500$18.97546$9,487.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.45348$18,453.48
2,000$18.02389$36,047.78
3,000$17.80881$53,426.43
Manufacturers Standard Package