
ISL55210-ABEVAL1Z | |
---|---|
DigiKey Part Number | ISL55210-ABEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL55210-ABEVAL1Z |
Description | EVAL BOARD FOR ISL55210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISL55210 - Balun Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Balun | |
Embedded | No | |
Utilized IC / Part | ISL55210 | |
Primary Attributes | - | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $409.21000 | $409.21 |