Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL55002IBZ-T13 | |
|---|---|
DigiKey Part Number | ISL55002IBZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL55002IBZ-T13 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL55002IBZ-T13 Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 8.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 300V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 70 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 600 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL55002IBZ | Renesas Electronics Corporation | 484 | ISL55002IBZ-ND | $68.49000 | Parametric Equivalent |
| BA4558RFJ-GE2 | Rohm Semiconductor | 1,079 | BA4558RFJ-GE2CT-ND | $5.02000 | Similar |
| BA4560RFJ-GE2 | Rohm Semiconductor | 2,075 | BA4560RFJ-GE2CT-ND | $5.18000 | Similar |
| THS4022ID | Texas Instruments | 0 | 296-7519-5-ND | $188.01480 | Similar |
| THS4032IDR | Texas Instruments | 3,027 | 296-THS4032IDRCT-ND | $82.54000 | Similar |




