
ISL55001IBZ-T7A | |
---|---|
DigiKey Part Number | ISL55001IBZ-T7ATR-ND - Tape & Reel (TR) ISL55001IBZ-T7ACT-ND - Cut Tape (CT) ISL55001IBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL55001IBZ-T7A |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL55001IBZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 280V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 1.72 µA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 145 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.43000 | $80.43 |
10 | $54.50400 | $545.04 |
25 | $47.75560 | $1,193.89 |
100 | $40.12520 | $4,012.52 |