
ISL54212IRUZ-T | |
---|---|
DigiKey Part Number | ISL54212IRUZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54212IRUZ-T |
Description | IC USB SWITCH DUAL SPDT 10UTQFN |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-UTQFN (2.1x1.6) |
EDA/CAD Models | ISL54212IRUZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 4Ohm (Audio), 5Ohm (USB) | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 630MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (2.1x1.6) | |
Base Product Number |