


ISL54200IRUZ-T | |
---|---|
DigiKey Part Number | ISL54200IRUZ-TTR-ND - Tape & Reel (TR) ISL54200IRUZ-TCT-ND - Cut Tape (CT) ISL54200IRUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL54200IRUZ-T |
Description | IC USB SWITCH DUAL SPDT 10UTQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UTQFN (2.1x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 30Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 550MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (2.1x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.65000 | $21.65 |
10 | $16.13500 | $161.35 |
25 | $14.75520 | $368.88 |
100 | $13.23540 | $1,323.54 |
250 | $12.51068 | $3,127.67 |
500 | $12.07370 | $6,036.85 |
1,000 | $11.71422 | $11,714.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.27002 | $33,810.06 |
6,000 | $11.05270 | $66,316.20 |