
ISL54059IRTZ-T | |
---|---|
DigiKey Part Number | ISL54059IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54059IRTZ-T |
Description | IC SWITCH SPDTX2 520MOHM 10TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 520mOhm (Typ) 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54059IRTZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 520mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 6.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 16ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 170pC | |
Channel Capacitance (CS(off), CD(off)) | 36pF | |
Current - Leakage (IS(off)) (Max) | 8.13nA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $6.58807 | $39,528.42 |
12,000 | $6.47072 | $77,648.64 |