
ISL54004IRTZ-T | |
---|---|
DigiKey Part Number | ISL54004IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54004IRTZ-T |
Description | IC AMP CLSS AB MONO 1.23W 20TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54004IRTZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.23W x 1 @ 8Ohm; 215mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-TQFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |