
ISL5121CB | |
---|---|
DigiKey Part Number | ISL5121CB-ND |
Manufacturer | |
Manufacturer Product Number | ISL5121CB |
Description | IC SWITCH SPST-NCX2 20OHM 8SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL5121CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -105dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |