Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ISL43144IVZ | |
|---|---|
DigiKey Part Number | ISL43144IVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL43144IVZ |
Description | IC SW SPST-NOX4 25OHM 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL43144IVZ Models |
Category | Switch Time (Ton, Toff) (Max) 65ns, 50ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 5pC (Max) |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 26pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -89dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.6V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1612BRUZ | Analog Devices Inc. | 308 | 505-ADG1612BRUZ-ND | $49.58000 | Similar |
| ADG1612BRUZ-REEL | Analog Devices Inc. | 6,648 | ADG1612BRUZ-REELCT-ND | $49.58000 | Similar |
| ADG1612BRUZ-REEL7 | Analog Devices Inc. | 3,345 | ADG1612BRUZ-REEL7CT-ND | $49.58000 | Similar |
| ADG5412BRUZ | Analog Devices Inc. | 0 | 505-ADG5412BRUZ-ND | $59.03000 | Similar |
| ADG5412BRUZ-REEL7 | Analog Devices Inc. | 0 | ADG5412BRUZ-REEL7CT-ND | $59.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $16.72300 | $167.23 |
| 25 | $15.13080 | $378.27 |
| 100 | $13.42000 | $1,342.00 |
| 250 | $12.61540 | $3,153.85 |
| 500 | $12.13428 | $6,067.14 |
| 1,920 | $11.43482 | $21,954.85 |
| 3,840 | $11.16698 | $42,881.20 |
| 5,760 | $11.03325 | $63,551.52 |




