ISL6161IVZA-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43144IVZ-T

DigiKey Part Number
20-ISL43144IVZ-TTR-ND - Tape & Reel (TR)
20-ISL43144IVZ-TCT-ND - Cut Tape (CT)
20-ISL43144IVZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL43144IVZ-T
Description
IC SW SPST-NOX4 25OHM 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 25Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL43144IVZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.6V ~ 6V
Switch Time (Ton, Toff) (Max)
65ns, 50ns
-3db Bandwidth
-
Charge Injection
5pC (Max)
Channel Capacitance (CS(off), CD(off))
10pF, 26pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-89dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.65000$21.65
10$16.13500$161.35
25$14.75520$368.88
100$13.23540$1,323.54
250$12.51068$3,127.67
500$12.07370$6,036.85
1,000$11.71422$11,714.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.33464$28,336.60
5,000$11.10587$55,529.35
Manufacturers Standard Package